Christmas Opening Hours and Delivery Dates here
Amphenol L17MHDM25+L717HDB44P D-Sub Pin Strip Set 180° 44 Pins Solder

Amphenol L17MHDM25+L717HDB44P D-Sub Pin Strip Set 180° 44 Pins Solder

Order Code:

01-2137

Brand: Amphenol MPN: L17MHDM25+L717HDB44P EAN-13: 4064161273242

Discontinued


Amphenol produces the L17MHDM25+L717HDB44P D-SUB pin strip set with 44 pins, designed for solder bucket termination. This D-SUB connector is ideal for robust signal and data connections in computing and telecom equipment. It is commonly used in applications requiring reliable multi-pin connectivity solutions.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 44
No. of Rows 3
Connection angle 180°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold on nickel
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
Temperature Range -40 °C up to +85°C
Test voltage 1000V

You may also like


Trustpilot