Christmas Opening Hours and Delivery Dates here
Amphenol L17DTSL37-RG-LJS-S+L717SDC37P D-Sub 37-Pin Strip Set Solder

Amphenol L17DTSL37-RG-LJS-S+L717SDC37P D-Sub 37-Pin Strip Set Solder

Order Code:

01-2101

Brand: Amphenol MPN: L17DTSL37-RG-LJS-S+L717SDC37P EAN-13: 4064161273303

Discontinued


Amphenol's L17DTSL37-RG-LJS-S+L717SDC37P D-SUB pin strip set features 37 pins and is designed for solder bucket connections. The set is a robust solution for secure and reliable electrical connections, suitable for a wide range of industrial and commercial uses. Typically utilised in data communication and signal transmission applications, these connectors ensure dependable performance.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 37
No. of Rows 2
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold on nickel
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
Temperature Range -40 °C up to +85°C
Test voltage 1000V

You may also like


Trustpilot