Amphenol L17DTSL15-RG-LJS-S+L717HDA26P D-Sub Pin Set 26 Pin Solder

Image Representative of Range

Amphenol L17DTSL15-RG-LJS-S+L717HDA26P D-Sub Pin Set 26 Pin Solder

MPN
L17DTSL15-RG-LJS-S+L717HDA26P
Brand
Amphenol
EAN-13
4064161273457
Order Code
01-2091
Country of Origin
Sweden
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

The Amphenol L17DTSL15-RG-LJS-S+L717HDA26P is a D-SUB connector with 26 pins and a solder bucket design, suitable for 45° mounting. It's known for reliable performance in robust electronic applications, such as telecommunications and data transfer systems. This pin strip set is ideal for ensuring secure connections in high-density electronic equipment.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction Straight
Connection Angle 45°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
No. of Rows 3
Number of pins 26
Temperature Range -40 °C up to +85°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot