Amphenol L17DTSL09-RG-LJS-T+L717HDE15P D-Sub Pin Strip Set 15 Pins

Image Representative of Range

Amphenol L17DTSL09-RG-LJS-T+L717HDE15P D-Sub Pin Strip Set 15 Pins

MPN
L17DTSL09-RG-LJS-T+L717HDE15P
Brand
Amphenol
EAN-13
4064161273747
Order Code
01-2083
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Amphenol's D-SUB pin strip set, model L17DTSL09-RG-LJS-T+L717HDE15P, features 15 pins in a solder bucket configuration. This versatile d-sub connector, catalogue number 176-9295, is ideal for signal and data transmission in various electronic and communication equipment. Typically used in industrial environments, it ensures reliable and stable connections.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating Cycles 100
No. of Rows 3
Number of pins 15
Temperature Range -40 °C up to +85°C
Test Voltage 1000V
Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot