Amphenol L17DTSL09-RG-LJS-S+L717SDE09P D-Sub Pin Strip 9 Pins 45° Solder

Image Representative of Range

Amphenol L17DTSL09-RG-LJS-S+L717SDE09P D-Sub Pin Strip 9 Pins 45° Solder

MPN
L17DTSL09-RG-LJS-S+L717SDE09P
Brand
Amphenol
EAN-13
4064161273297
Order Code
01-2081
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Amphenol L17DTSL09-RG-LJS-S+L717SDE09P is a D-sub connector set featuring a 9-pin configuration with a 45-degree pin strip and solder bucket style. This robust connector is typically used in electronic applications requiring secure and reliable data transfer solutions, including computer and telecommunications equipment. Designed for versatility, it ensures efficient connectivity in compact spaces.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating Cycles 100
No. of Rows 2
Number of pins 9
Temperature Range -40 °C up to +85°C
Test Voltage 1000V
Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot