Amphenol L17DTPK-P-15+L77DA15SST D-Sub Receptacle Set 15 Pins 180°

Image Representative of Range

Amphenol L17DTPK-P-15+L77DA15SST D-Sub Receptacle Set 15 Pins 180°

MPN
L17DTPK-P-15+L77DA15SST
Brand
Amphenol
EAN-13
4064161273327
Order Code
01-2067
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £28.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Amphenol manufactures the L17DTPK-P-15+L77DA15SST D-SUB receptacle set, featuring a 180-degree configuration with 15 pins and a single screw for secure connections. This d-sub connector is commonly used in electronic devices and computer interfaces for reliable signal and data transmission. Its robust design and precise engineering make it ideal for industrial applications.
Plug / Socket Power strip
Mounting Type Screws
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Brass
Contact Type Machined contacts
Factory colour Black
No. of Rows 2
Number of pins 15
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot