Amphenol L17DTPK-P-09+L77HDE15S D-Sub Receptacle 15 Pins Solder Bucket

Image Representative of Range

Amphenol L17DTPK-P-09+L77HDE15S D-Sub Receptacle 15 Pins Solder Bucket

MPN
L17DTPK-P-09+L77HDE15S
Brand
Amphenol
EAN-13
2050005498225
Order Code
01-2061
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £5.50
10+ £5.34
50+ £5.19
100+ £5.03
500+ £4.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 7 weeks

The Amphenol L17DTPK-P-09+L77HDE15S D-SUB receptacle set features 15 pins with a solder bucket connection, making it ideal for secure data transmission. This durable connector is typically used in computer and telecommunications equipment. Its robust design ensures reliable performance in a single unit.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Mating Cycles 100
No. of Rows 3
Number of pins 15
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot