Amphenol L17DTPK-P-09+L77DE09SST D-Sub Receptacle Set 9 Pins Screws

Image Representative of Range

Amphenol L17DTPK-P-09+L77DE09SST D-Sub Receptacle Set 9 Pins Screws

MPN
L17DTPK-P-09+L77DE09SST
Brand
Amphenol
EAN-13
4064161273488
Order Code
01-2059
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £19.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Amphenol L17DTPK-P-09+L77DE09SST D-SUB receptacle set is a connector with 9 pins and 180° orientation, designed for robust electronic connections. This high-quality D-sub connector is enhanced with screws for secure attachment, making it suitable for various industrial and telecommunications applications. Ideal for signal and data transfer, this set ensures reliable performance in demanding environments.
Plug / Socket Power strip
Mounting Type Screws
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Brass
Contact Type Machined contacts
Factory colour Black
No. of Rows 2
Number of pins 9
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot