Amphenol L17DTPK-M-25+L77HDB44S D-Sub Receptacle Set 44 Pins Solder

Image Representative of Range

Amphenol L17DTPK-M-25+L77HDB44S D-Sub Receptacle Set 44 Pins Solder

MPN
L17DTPK-M-25+L77HDB44S
Brand
Amphenol
EAN-13
4064161273860
Order Code
01-2045
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Amphenol manufactures the L17DTPK-M-25+L77HDB44S, a D-SUB receptacle set with 44 pins and a solder bucket design, ideal for secure electrical connections. This connector is commonly used in telecommunications, computing, and industrial applications where reliable data and power interfaces are required. Its 180° orientation and durable construction ensure consistent performance in both commercial and industrial environments.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 44
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Metal
Mating Cycles 100
No. of Rows 3
Number of pins 44
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot