Amphenol L17DTPK-M-15+L77SDA15S D-Sub Receptacle Set 15-Pin Solder

Image Representative of Range

Amphenol L17DTPK-M-15+L77SDA15S D-Sub Receptacle Set 15-Pin Solder

MPN
L17DTPK-M-15+L77SDA15S
Brand
Amphenol
EAN-13
2050005498386
Order Code
01-2039
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Amphenol L17DTPK-M-15+L77SDA15S D-SUB receptacle set is a solder bucket connector featuring 15 pins and designed for reliable data transmission. Typically used in electronic equipment and data communication systems, this component ensures secure connections with its robust engineering. Ideal for industrial and commercial applications, it offers durability and easy integration into existing systems.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Metal
Mating Cycles 100
No. of Rows 2
Number of pins 15
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot