Amphenol L17DTPK-M-15+L77HDA26S D-Sub Receptacle Set 26-Pin Solder

Image Representative of Range

Amphenol L17DTPK-M-15+L77HDA26S D-Sub Receptacle Set 26-Pin Solder

MPN
L17DTPK-M-15+L77HDA26S
Brand
Amphenol
EAN-13
2050005496184
Order Code
01-2037
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Amphenol L17DTPK-M-15+L77HDA26S D-SUB receptacle set features a 26-pin configuration with a solder bucket and a 180-degree orientation. This D-sub connector set is typically utilised in telecommunications and data communication applications. Known for reliability, it is ideal for interfacing electronic components in industrial settings.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Metal
Mating Cycles 100
No. of Rows 3
Number of pins 26
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot