Amphenol L17DTPK-M-09+L77SDE09S D-Sub Receptacle 9 Pin Solder Bucket

Image Representative of Range

Amphenol L17DTPK-M-09+L77SDE09S D-Sub Receptacle 9 Pin Solder Bucket

MPN
L17DTPK-M-09+L77SDE09S
Brand
Amphenol
EAN-13
2050005495934
Order Code
01-2033
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Amphenol L17DTPK-M-09+L77SDE09S D-SUB receptacle set features a 9-pin configuration with a solder bucket connection. This durable connector is ideal for secure data transmission, used in applications such as telecommunications and computing equipment. It provides a reliable interconnect solution for both commercial and industrial environments.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Metal
Mating Cycles 100
No. of Rows 2
Number of pins 9
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot