Amphenol L17DPPK37-M+L717DE37S D-Sub Receptacle 37 Pins Solder Bucket

MPN
L17DPPK37-M+L717DE37S
Brand
Amphenol
EAN-13
4064161273525
Order Code
01-2025
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Amphenol L17DPPK37-M+L717DE37S is a D-SUB receptacle set with 37 pins and a solder bucket connection. It is designed for secure and reliable networking or communication applications in various electronic systems. This product is ideal for use in both commercial and industrial applications, providing robust connectivity.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Metal
Mating Cycles 100
No. of Rows 2
Number of pins 37
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot