Amphenol L17DPPK37-BK+L77SDC37S D-Sub Set 37 Pins 180° Solder Bucket

MPN
L17DPPK37-BK+L77SDC37S
Brand
Amphenol
EAN-13
2050005496917
Order Code
01-2021
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.29
10+ £5.72
50+ £5.43
100+ £5.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Amphenol D-SUB receptacle set, model L17DPPK37-BK+L77SDC37S, features 37 pins and is designed with a solder bucket for secure connections. It is ideal for robust data or signal interfacing in electronic equipment, offering reliable performance in various industrial and commercial applications. This connector set is suitable for use in environments requiring straightforward, durable connectivity solutions.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Mating Cycles 100
No. of Rows 2
Number of pins 37
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot