Amphenol L17DPPK37-BK+L77HDC62S D-Sub Receptacle Set 62 Pins Solder

MPN
L17DPPK37-BK+L77HDC62S
Brand
Amphenol
EAN-13
4064161273792
Order Code
01-2019
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Amphenol L17DPPK37-BK+L77HDC62S D-SUB receptacle set features 62 pins and a solder bucket for secure connections. It is typically used for reliable data transfer and signal integrity in industrial and commercial electronic applications. This set serves as a versatile component in designing communication ports and interfaces.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 62
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Mating Cycles 100
No. of Rows 3
Number of pins 62
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot