Amphenol L17DPPK25-M+L77HDB44S D-Sub Receptacle 44-Pin Solder Bucket

MPN
L17DPPK25-M+L77HDB44S
Brand
Amphenol
EAN-13
4064161273532
Order Code
01-2017
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Amphenol manufactures the L17DPPK25-M+L77HDB44S D-SUB receptacle set featuring 44 pins and a solder bucket configuration. This high-quality connector is typically used in applications requiring reliable electrical connections, such as computer peripherals and communication equipment. Ideal for industrial and commercial usage, it ensures robust connectivity for various electronic devices.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 44
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Metal
Mating Cycles 100
No. of Rows 3
Number of pins 44
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot