Amphenol L17DPPK25-BK+L77SDB25S D-Sub Set 25 Pins Solder Bucket

MPN
L17DPPK25-BK+L77SDB25S
Brand
Amphenol
EAN-13
2050005496900
Order Code
01-2015
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.67
10+ £3.33
50+ £3.08
100+ £2.85
500+ £2.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 7 weeks

The Amphenol L17DPPK25-BK+L77SDB25S is a D-SUB receptacle set featuring 25 pins with a 180° configuration and solder bucket setup. It is ideal for creating reliable, high-density electronic connections in industrial or telecommunications applications. This single-piece connector set enhances signal transmission and is known for its durability and precision.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Mating Cycles 100
No. of Rows 2
Number of pins 25
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot