Amphenol L17DPPK25-BK+L77HDB44S D-Sub Receptacle 44 Pins Solder Bucket

MPN
L17DPPK25-BK+L77HDB44S
Brand
Amphenol
EAN-13
2050005496382
Order Code
01-2013
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Amphenol's L17DPPK25-BK+L77HDB44S D-SUB receptacle set features 44 solder bucket pins and a 180-degree orientation. This durable connector is suitable for high-density electronic applications such as industrial equipment and communication systems. The product offers reliable performance and is commonly used in complex signal and power transfer scenarios.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 44
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Mating Cycles 100
No. of Rows 3
Number of pins 44
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot