Amphenol L17DPPK25-BK+L77DB25SST D-Sub Receptacle Set 25-Pin 180°

MPN
L17DPPK25-BK+L77DB25SST
Brand
Amphenol
EAN-13
2050005496979
Order Code
01-2011
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £50.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Amphenol's L17DPPK25-BK+L77DB25SST D-SUB receptacle set is a 25-pin connector set featuring screws for secure attachment. This robust D-SUB set is ideal for data communication applications needing reliable and efficient connectivity. It is commonly used in computing and telecommunications to link equipment securely.
Plug / Socket Power strip
Mounting Type Screws
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Brass
Contact Type Machined contacts
Factory colour Black
No. of Rows 2
Number of pins 25
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot