Amphenol L17DPPK25-BK+L717SDB25P D-Sub Pin Strip Set 25 Pins Solder

Image Representative of Range

Amphenol L17DPPK25-BK+L717SDB25P D-Sub Pin Strip Set 25 Pins Solder

MPN
L17DPPK25-BK+L717SDB25P
Brand
Amphenol
EAN-13
2050005495972
Order Code
01-2009
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The Amphenol L17DPPK25-BK+L717SDB25P is a D-sub pin strip set with 25 pins, designed for solder bucket connections. This robust connector is ideal for industrial and electronic applications requiring secure data and signal transmission. Typical uses include communication equipment, control systems, and interface connections in various machinery.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Mating Cycles 100
No. of Rows 2
Number of pins 25
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot