Amphenol L17DPPK25-BK+L717DB25PST D-Sub Pin Strip Set 180° 25 Pins

Image Representative of Range

Amphenol L17DPPK25-BK+L717DB25PST D-Sub Pin Strip Set 180° 25 Pins

MPN
L17DPPK25-BK+L717DB25PST
Brand
Amphenol
EAN-13
4064161273310
Order Code
01-2005
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £40.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Amphenol L17DPPK25-BK+L717DB25PST D-SUB pin strip set features 25 pins and one screw per set. It is commonly used for reliable data transmission in industrial and telecommunications applications. As a high-quality d-sub connector, it ensures secure electrical connections.
Plug / Socket Pin strip, straight
Mounting Type Screws
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Brass
Contact Type Machined contacts
Factory colour Black
No. of Rows 2
Number of pins 25
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot