Amphenol L17DPPK15-M+L77HDA26S D-Sub Receptacle Set 26 Pins Solder 180°

MPN
L17DPPK15-M+L77HDA26S
Brand
Amphenol
EAN-13
4064161273846
Order Code
01-2003
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Amphenol's L17DPPK15-M+L77HDA26S D-SUB receptacle set features a 26-pin configuration and solder bucket terminations, making it reliable for secure connections. This 180° D-sub connector is ideal for use in telecommunications, networking, and industrial control systems. It provides a robust interface solution in various electronic assemblies.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Metal
Mating Cycles 100
No. of Rows 3
Number of pins 26
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot