Amphenol L17DPPK15-M+L717HDA26P D-Sub Pin Strip Set 26 Pins 180° 1pc.

Image Representative of Range

Amphenol L17DPPK15-M+L717HDA26P D-Sub Pin Strip Set 26 Pins 180° 1pc.

MPN
L17DPPK15-M+L717HDA26P
Brand
Amphenol
EAN-13
4064161273839
Order Code
01-2001
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Amphenol's L17DPPK15-M+L717HDA26P D-SUB pin strip set features 26 pins and a solder bucket, ideal for versatile connectivity solutions. Known for its reliability, this D-sub connector is commonly used in telecommunication and computer applications. With its robust design, it effectively supports signal integrity in various electronic systems.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Metal
Mating Cycles 100
No. of Rows 3
Number of pins 26
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot