Amphenol L17DPPK15-M+L717DE15S D-Sub Receptacle Set 15 Pins 180° Solder

MPN
L17DPPK15-M+L717DE15S
Brand
Amphenol
EAN-13
2050005498331
Order Code
01-1999
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Amphenol L17DPPK15-M+L717DE15S D-SUB receptacle set features 15 solder bucket pins and is designed for secure and reliable cable connections. It is typically used in telecommunications, computing, and data transfer applications where a robust connection is needed. As a D-sub connector, it is suitable for both new designs and replacement parts in electronic equipment.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Metal
Mating Cycles 100
No. of Rows 2
Number of pins 15
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot