Amphenol L17DPPK15-M+L717DE15P D-Sub Pin Strip Set 15 Pins 180° Solder

Image Representative of Range

Amphenol L17DPPK15-M+L717DE15P D-Sub Pin Strip Set 15 Pins 180° Solder

MPN
L17DPPK15-M+L717DE15P
Brand
Amphenol
EAN-13
2050005496177
Order Code
01-1998
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Amphenol L17DPPK15-M+L717DE15P is a D-SUB pin strip set featuring 15 pins and a solder bucket design. Manufactured by Amphenol, it is used in electrical and electronic applications for reliable and precise connectivity. This connector is typically utilised in data communication and industrial control systems.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Metal
Mating Cycles 100
No. of Rows 2
Number of pins 15
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot