Amphenol L17DPPK15-M+L717DA15PST D-Sub Pin Strip Set 15 Pins 180°

Image Representative of Range

Amphenol L17DPPK15-M+L717DA15PST D-Sub Pin Strip Set 15 Pins 180°

MPN
L17DPPK15-M+L717DA15PST
Brand
Amphenol
EAN-13
4064161273181
Order Code
01-1997
Country of Origin
Sweden
View Full Product Range (14)

Discontinued


Amphenol's L17DPPK15-M+L717DA15PST D-SUB pin strip set features 15 pins and comes with screws, ideal for securing connections. This D-sub connector is designed for robust and reliable data transfer in electronic devices. Typical applications include use in computer systems, telecommunications, and industrial equipment where dependable connection interfaces are required.
Plug / Socket Pin strip, straight
Mounting Type Screws
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Brass
Contact Type Machined contacts
Factory colour Metal
No. of Rows 2
Number of pins 15
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB pin strip set

Trustpilot