Amphenol L17DPPK15-BK+L77SDA15S D-Sub Receptacle 15 Pin Solder Bucket

MPN
L17DPPK15-BK+L77SDA15S
Brand
Amphenol
EAN-13
2050005496122
Order Code
01-1996
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.65
10+ £3.18
50+ £2.78
100+ £2.64
500+ £2.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Amphenol's D-SUB receptacle set, model L17DPPK15-BK+L77SDA15S, is a reliable 15-pin connector with solder bucket terminations. This component is ideal for secure and efficient connections in electronic devices and systems. Typical applications include computer peripherals, industrial equipment, and telecommunications.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Mating Cycles 100
No. of Rows 2
Number of pins 15
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot