Amphenol L17DPPK09-M+L77HDE15S D-Sub Receptacle Set 15 Pins Solder Bucket

Amphenol L17DPPK09-M+L77HDE15S D-Sub Receptacle Set 15 Pins Solder Bucket

MPN
L17DPPK09-M+L77HDE15S
Brand
Amphenol
EAN-13
2050005496047
Order Code
01-1994
Country of Origin
Sweden
View Full Product Range (15)

Discontinued


The Amphenol L17DPPK09-M+L77HDE15S D-SUB receptacle set is a high-quality d-sub connector with 15 pins and a solder bucket design, providing reliable connectivity. This robust component is designed for a 180-degree orientation, ensuring efficient performance in electronic assemblies. Typical applications include use in computing, telecommunications, and industrial equipment where secure and precise interconnections are essential.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Metal
Mating Cycles 100
No. of Rows 3
Number of pins 15
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Trustpilot