Amphenol L17DPPK09-M+L77DE09SST D-Sub Receptacle Set 9 Pins 1pc

MPN
L17DPPK09-M+L77DE09SST
Brand
Amphenol
EAN-13
2050005497259
Order Code
01-1993
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £20.30
10+ £20.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Amphenol manufactures the L17DPPK09-M+L77DE09SST D-SUB receptacle set, featuring a 9-pin configuration and 180-degree connector orientation with one screw included. This D-sub receptacle is ideal for secure data transmission applications in electronics and telecommunications. Its durable design ensures reliable performance in various industrial and commercial environments.
Plug / Socket Power strip
Mounting Type Screws
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Brass
Contact Type Machined contacts
Factory colour Metal
No. of Rows 2
Number of pins 9
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot