Amphenol L17DPPK09-M+L717DE09S D-Sub Receptacle Set 9 Pins Solder

MPN
L17DPPK09-M+L717DE09S
Brand
Amphenol
EAN-13
2050005496009
Order Code
01-1989
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 7 weeks

The Amphenol L17DPPK09-M+L717DE09S is a D-SUB receptacle set consisting of 9 pins designed for solder bucket connections. It is a reliable electrical connector used primarily in data communication and electronic equipment. This product is suitable for applications requiring robust connections, such as industrial interfaces and computer peripherals.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Metal
Mating Cycles 100
No. of Rows 2
Number of pins 9
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot