Amphenol L17DPPK09-BK+L77SDE09S D-Sub Receptacle Set 9 Pins Solder Bucket

MPN
L17DPPK09-BK+L77SDE09S
Brand
Amphenol
EAN-13
2050005496894
Order Code
01-1986
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.29
10+ £2.75
50+ £2.52
100+ £2.43
500+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 135 in stock

The Amphenol L17DPPK09-BK+L77SDE09S D-SUB receptacle set features 9 pins with a solder bucket design, suitable for various electronic applications. Manufactured by Amphenol, this 180° D-sub connector is ideal for secure data and signal transmission in computing and telecommunications. Commonly used in network equipment and industrial machinery, this reliable connector set ensures robust connectivity.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Mating Cycles 100
No. of Rows 2
Number of pins 9
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot