Amphenol L17DPPK09-BK+L77HDE15S D-Sub Receptacle Set 15 Pins Solder

MPN
L17DPPK09-BK+L77HDE15S
Brand
Amphenol
EAN-13
2050005496955
Order Code
01-1985
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £4.20
10+ £3.79
50+ £3.49
100+ £3.46
500+ £3.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 7 weeks

Amphenol's L17DPPK09-BK+L77HDE15S D-SUB receptacle set features 15 pins and a solder bucket connection. This connector is typically used in telecommunications and computing equipment for reliable data transfer. It is suitable for applications requiring robust and secure electrical connections.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Mating Cycles 100
No. of Rows 3
Number of pins 15
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot