Amphenol L17D45ZK15+L717SDA15P D-Sub Set 45° 15 Pins Solder Bucket

Image Representative of Range

Amphenol L17D45ZK15+L717SDA15P D-Sub Set 45° 15 Pins Solder Bucket

MPN
L17D45ZK15+L717SDA15P
Brand
Amphenol
EAN-13
4064161273662
Order Code
01-1975
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.02
10+ £6.43
50+ £5.91
100+ £5.49
500+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Amphenol L17D45ZK15+L717SDA15P D-SUB pin strip set features a 45° configuration with 15 pins and a solder bucket. It is ideal for secure and reliable connections in electronic devices, often used in computing and telecommunications equipment. This component, identified by the code 02050005497617, is designed for versatility and ease of use in various industrial applications.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
No. of Rows 2
Number of pins 15
Temperature Range -40 °C up to +85°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot