Amphenol L17D45ZF09-RG+L717SDE09P D-Sub Pin Strip Set 9 Pins 45° Solder

Image Representative of Range

Amphenol L17D45ZF09-RG+L717SDE09P D-Sub Pin Strip Set 9 Pins 45° Solder

MPN
L17D45ZF09-RG+L717SDE09P
Brand
Amphenol
EAN-13
4064161273235
Order Code
01-1964
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £7.49 £7.43
10+ £7.45 £7.39
50+ £7.41 £7.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Amphenol's L17D45ZF09-RG+L717SDE09P is a D-SUB pin strip set with a 45° angle and 9 pins. It features a solder bucket connection suitable for secure and reliable electrical connections. This D-sub connector is commonly used in computer and telecommunications equipment for data transmission.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
No. of Rows 2
Number of pins 9
Temperature Range -45 °C up to +85°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot