Christmas Opening Hours and Delivery Dates here
Amphenol L17D45PK-P-37+L717SDC37P D-Sub Pin Strip Set 37 Pins 45° Solder

Amphenol L17D45PK-P-37+L717SDC37P D-Sub Pin Strip Set 37 Pins 45° Solder

Order Code:

01-1963

Brand: Amphenol MPN: L17D45PK-P-37+L717SDC37P EAN-13: 4064161273334

Discontinued


Amphenol's L17D45PK-P-37+L717SDC37P D-SUB pin strip set features 37 pins and a 45° angle for efficient connectivity. This solder bucket connector is suitable for secure and reliable cable terminations. It is typically used in data communication, aerospace, and industrial applications.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 37
No. of Rows 2
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold on nickel
Contact Type Punched contacts
Factory colour Black
Mating cycles 100
Temperature Range -55 °C up to +85°C
Test voltage 1000V

You may also like


Trustpilot