Christmas Opening Hours and Delivery Dates here
Amphenol L17D45PK-P-37+L717HDC62P D-Sub Pin Strip Set 62 Pins 45° Solder

Amphenol L17D45PK-P-37+L717HDC62P D-Sub Pin Strip Set 62 Pins 45° Solder

Order Code:

01-1962

Brand: Amphenol MPN: L17D45PK-P-37+L717HDC62P EAN-13: 4064161273501

Discontinued


The Amphenol D-SUB pin strip set, model L17D45PK-P-37+L717HDC62P, features 62 pins with a 45-degree solder bucket, ideal for custom electronic projects. Known for its reliability, this connector is typically used in telecommunications and computer hardware. It's ideal for applications requiring robust and secure data connections.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 62
No. of Rows 3
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold on nickel
Contact Type Punched contacts
Factory colour Black
Mating cycles 100
Temperature Range -55 °C up to +85°C
Test voltage 1000V

You may also like


Trustpilot