Amphenol L17D45PK-P-25+L77SDB25S D-Sub Receptacle Set 25 Pins 45°

Image Representative of Range

Amphenol L17D45PK-P-25+L77SDB25S D-Sub Receptacle Set 25 Pins 45°

Order Code:

01-1961

Brand: Amphenol MPN: L17D45PK-P-25+L77SDB25S EAN-13: 2050005497105
Qty Unit Price (Ex VAT)
1+ £4.29
10+ £3.91
50+ £3.60
100+ £3.35
500+ £3.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Amphenol's L17D45PK-P-25+L77SDB25S D-SUB receptacle set features a 45° solder bucket design with 25 pins. It is ideal for robust data connectivity applications and commonly used in telecommunications and computer networking. This D-SUB connector ensures reliable and efficient connections for various electronic devices and systems.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 25
No. of Rows 2
Connection angle 45°
Connector Type Power strip
Contact Material Copper alloy
Contact surface Gold on nickel
Contact Type Punched contacts
Factory colour Black
Mating cycles 100
Temperature Range -55 °C up to +85°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot