Amphenol L17D45PK-P-15+L77SDA15S D-Sub Receptacle 15-Pin Solder 45°

Image Representative of Range

Amphenol L17D45PK-P-15+L77SDA15S D-Sub Receptacle 15-Pin Solder 45°

MPN
L17D45PK-P-15+L77SDA15S
Brand
Amphenol
EAN-13
2050005498287
Order Code
01-1958
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.56
10+ £2.28
50+ £2.00
100+ £1.99
500+ £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 7 weeks

Amphenol manufactures the L17D45PK-P-15+L77SDA15S D-SUB receptacle set, which features 15 pins and a 45-degree configuration with a solder bucket design. This robust connector is well-suited for reliable data transmission in telecommunications, industrial machinery, and computer interfaces. Its durable construction ensures long-lasting performance in demanding environments.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Mating Cycles 100
No. of Rows 2
Number of pins 15
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot