Amphenol L17D45PK-P-09+L77SDE09S D-Sub Receptacle Set 9-Pin 45° Solder Bucket

Image Representative of Range

Amphenol L17D45PK-P-09+L77SDE09S D-Sub Receptacle Set 9-Pin 45° Solder Bucket

MPN
L17D45PK-P-09+L77SDE09S
Brand
Amphenol
EAN-13
2050005497099
Order Code
01-1954
Country of Origin
Sweden
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.52
10+ £2.50
50+ £2.48
100+ £2.33
500+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Amphenol L17D45PK-P-09+L77SDE09S D-SUB receptacle set features a 9-pin configuration and a 45-degree orientation, ideal for tight spaces. Designed with solder bucket terminations, it ensures reliable connectivity in electronic and communication equipment. Typically used in computer, telecommunications, and industrial applications, this connector is known for durability and efficient signal transmission.
Type D-SUB receptacle set
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Mating cycles 100
No. of Rows 2
Number of pins 9
Temperature Range -55 °C up to +85°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot