Christmas Opening Hours and Delivery Dates here
Amphenol L17D45PK-P-09+L717SDE09P D-Sub Pin Strip Set 9 Pins 45° Solder

Image Representative of Range

Amphenol L17D45PK-P-09+L717SDE09P D-Sub Pin Strip Set 9 Pins 45° Solder

Order Code:

01-1953

Brand: Amphenol MPN: L17D45PK-P-09+L717SDE09P EAN-13: 2050005497075
Qty Unit Price (Ex VAT)
2+ £3.72
10+ £3.63
50+ £3.53
100+ £3.44
500+ £3.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Amphenol's L17D45PK-P-09+L717SDE09P D-SUB pin strip set features 9 pins, designed with a 45° angle, and includes a solder bucket. This connector is ideal for securing reliable electrical connections in electronic devices and systems. Typical applications include computer interfaces, industrial machinery, and telecommunications equipment.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 9
No. of Rows 2
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold on nickel
Contact Type Punched contacts
Factory colour Black
Mating cycles 100
Temperature Range -55 °C up to +85°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot