Amphenol L17D45PK-M-25+L717HDB44P D-Sub Pin Strip Set 44-Pin 45° Solder

Image Representative of Range

Amphenol L17D45PK-M-25+L717HDB44P D-Sub Pin Strip Set 44-Pin 45° Solder

MPN
L17D45PK-M-25+L717HDB44P
Brand
Amphenol
EAN-13
4064161273570
Order Code
01-1946
Country of Origin
Sweden
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.12
10+ £6.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Amphenol L17D45PK-M-25+L717HDB44P D-SUB pin strip set features 44 pins arranged at a 45° angle with a solder bucket configuration. Amphenol's design ensures reliable and robust connections, suitable for various electronic and communication applications. Typical uses include computer interfaces, telecommunications equipment, and industrial machinery.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 44
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Metal
Mating cycles 100
No. of Rows 3
Number of pins 44
Temperature Range -55 °C up to +85°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot