Amphenol L17D45PK-M-15+L77DA15SST D-Sub Receptacle 45° 15 Pins

Image Representative of Range

Amphenol L17D45PK-M-15+L77DA15SST D-Sub Receptacle 45° 15 Pins

MPN
L17D45PK-M-15+L77DA15SST
Brand
Amphenol
EAN-13
4064161273891
Order Code
01-1887
Country of Origin
Sweden
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £35.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Amphenol L17D45PK-M-15+L77DA15SST D-SUB receptacle set features a 45-degree design with 15 pins and includes one screw. This robust d-sub connector is ideal for reliable data connections in telecommunications and computing equipment. Its versatile design supports secure and efficient connections in various electronic systems.
Type D-SUB receptacle set
Plug / Socket Power strip
Mounting Type Screws
No. of Ways 15
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold on nickel
Contact Material Brass
Contact Type Machined contacts
Factory colour Metal
No. of Rows 2
Number of pins 15
Temperature Range -55 °C up to +85°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot