Christmas Opening Hours and Delivery Dates here
Amphenol L17D45PK-M-09+L77HDE15S D-Sub Receptacle Set 15 Pins Solder

Image Representative of Range

Amphenol L17D45PK-M-09+L77HDE15S D-Sub Receptacle Set 15 Pins Solder

Order Code:

01-1877

Brand: Amphenol MPN: L17D45PK-M-09+L77HDE15S EAN-13: 2050005496535
Qty Unit Price (Ex VAT)
2+ £2.88
10+ £2.80
50+ £2.73
100+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
11 available to back orderBack-order availability date - 10/01/2026

The Amphenol D-SUB receptacle set, model L17D45PK-M-09+L77HDE15S, features 15 pins and includes a 45-degree solder bucket design. This robust connector is typically used in communication and data transmission applications. It is ideal for securely connecting various electronic devices in both industrial and consumer environments.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 3
Connection angle 45°
Connector Type Power strip
Contact Material Copper alloy
Contact surface Gold on nickel
Contact Type Punched contacts
Factory colour Metal
Mating cycles 100
Temperature Range -55 °C up to +85°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot