Amphenol Industrial L17DAFRA15P DSub Female Connector 3A Straight IDC Unshrouded

Image Representative of Range

Amphenol Industrial L17DAFRA15P DSub Female Connector 3A Straight IDC Unshrouded

MPN
L17DAFRA15P
Order Code
15-9757
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
40+ £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 10/11/2026

The Amphenol Industrial L17DAFRA15P is a D-sub female connector designed for durability and reliability. It features a straight IDC connection and is unshrouded, supporting a current rating of 3A. This connector is ideal for data communications and other electronic applications requiring robust connections. Suitable for various industries, it provides a secure link for transmitting signals.
Plug / Socket Socket
Mounting Type BackShell Mounting
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin

Reviews

Be the first to submit a review

Trustpilot