Amphenol ICC D09S13A4GL00LF DSub Connector 9P RA Female Unshrouded

MPN
D09S13A4GL00LF
Order Code
14-2480
Country of Origin
India
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
80+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 8 in stock

Amphenol ICC / FCI D09S13A4GL00LF is a D-sub connector with 9 positions, designed as a right-angle female component. It features an unshrouded format for easy access in compact spaces. This connector is typically used in computer and networking applications for secure, reliable data or signal transfer. Its robust design ensures longevity and durability in various electronic devices.
Plug / Socket Socket
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°

Reviews

Be the first to submit a review

Trustpilot