Amphenol ICC D09P24A4GL00LF DSub Connector 9P Male Straight Solder Pins

Image Representative of Range

Amphenol ICC D09P24A4GL00LF DSub Connector 9P Male Straight Solder Pins

MPN
D09P24A4GL00LF
Order Code
14-2484
Country of Origin
India
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 12/11/2026

The Amphenol ICC D09P24A4GL00LF is a D-Sub connector with 9 male pins, designed for straight solder attachment. It features a robust metallic shell for enhanced durability and EMI protection. This connector is ideal for use in telecommunications, industrial applications, and computer peripherals. Its gold-plated contacts ensure reliable electrical performance and corrosion resistance.
Plug / Socket Plug
Mounting Type BackShell Mounting
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated

Reviews

Be the first to submit a review

Trustpilot