Amphenol ICC 95278-101A10LF Pin Header 2X10 Male Unshrouded Gold

MPN
95278-101A10LF
Order Code
14-2935
Country of Origin
India
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
300+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 300 in stock

The Amphenol ICC / FCI 95278-101A10LF is a 2x10 male unshrouded pin header with gold plating for enhanced conductivity and durability. It features a 2.54 mm pitch and is suitable for various electronic applications. This pin header is commonly used in circuit board connections where a robust and reliable connection is required. The part is ideal for use in telecommunications, data, and industrial equipment.
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot