Amphenol ICC 91615-310LF DUBOX Connector Male Unshrouded 10 Pin 2.54mm

MPN
91615-310LF
Order Code
15-9890
Country of Origin
France
View Full Product Range (50)
Qty Unit Price (Ex VAT)
80+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 840 in stock

The Amphenol ICC 91615-310LF is a male unshrouded connector featuring 10 pins with a 2.54mm pitch. It is designed for easy integration in electronic applications requiring reliable connections. This compact connector is ideal for use in consumer electronics, data communication, and test equipment. Its robust construction ensures durability and stable performance in various conditions.
Pitch 2.54mm
No. of Rows 2
No. of Ways 10

Reviews

Be the first to submit a review

Trustpilot