Amphenol ICC 86093967113755E1LF DIN Connector Type C RA Male Shrouded

MPN
86093967113755E1LF
Order Code
14-2324
Country of Origin
India
View Full Product Range (50)
Qty Unit Price (Ex VAT)
100+ £3.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The Amphenol ICC 86093967113755E1LF DIN connector is a right-angled, male, shrouded type C component. It features high durability and reliable performance for demanding electronic applications. Commonly used in telecommunications and data communications equipment, it ensures stable connectivity. The connector is also suitable for industrial and computing applications requiring robust interconnections.
Type DIN 41612 Connector
Number of Positions 96
Mounting Angle Right Angle
Pitch 2.7mm

Reviews

Be the first to submit a review

Trustpilot