Amphenol ICC 69830-006LF Headers and Wire Housing 6P Male Vert PCB Conn Shrouded

MPN
69830-006LF
Order Code
14-2926
Country of Origin
China
View Full Product Range (50)
Qty Unit Price (Ex VAT)
400+ £0.774
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderBack order, lead time 4 months

The Amphenol ICC 69830-006LF is a 6-position male vertical PCB connector that is shrouded for protection. Designed for secure and reliable connections, it provides enhanced electrical performance. Typically used in electronic devices, it is suitable for a variety of industrial and commercial applications. This component ensures durability and effective signal transmission.
Type Cable to Board Connector
Number of Positions 6
Pitch 2.54mm
Number of Rows 2
Height 12.85mm

Reviews

Be the first to submit a review

Trustpilot